The Adam Tech EBK-15-E is a 15-contact terminal block with a Eurostyle design and 7mm pitch. It features a right-angle body orientation and a screw termination method. The terminal block is rated for operation between -55°C and 105°C and can handle a maximum current of 15A. It is designed for cable mount applications and has a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 7mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |