The EBK-18-GE is an 18-contact Eurostyle block terminal with a right-angle body orientation and screw termination method. It has a terminal pitch of 7.62mm and is rated for a maximum current of 15A and a maximum voltage of 250VAC. The terminal block is designed for cable mount applications and operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |