This 18-contact terminal block features a eurostyle block design with a female gender and screw termination method. It has a terminal pitch of 10.16mm and is rated for a maximum current of 15A and a maximum voltage of 250VAC. The block is suitable for use in a temperature range of -55 to 105°C and is mounted via a cable mount.
Adam Tech EBK-18-JE technical specifications.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.