This 17-contact terminal block features a Eurostyle design with a right-angle body orientation and a terminal pitch of 10.16mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The block is designed for through-hole mounting and can handle a maximum current rating of 15A. It is suitable for use with voltages up to 250VAC.
Checking distributor stock and pricing after the page loads.
Adam Tech EBN-17-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 17 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |