The EBP-10-DC is a 10-position shrouded header with a HDR gender and 5.08mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header has a maximum current rating of 15A and a maximum voltage rating of 250VAC. It measures 12mm in height and is suitable for applications requiring a secure and reliable connection.
Adam Tech EBP-10-DC technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| Height | 12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.