The EBS-02-B is a wire-to-board connector with a HDR gender and 2 contacts. It features a 3.81mm terminal pitch and a right-angle body orientation. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a maximum current rating of 15A and a maximum voltage rating of 250VAC.
Adam Tech EBS-02-B technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBS-02-B to view detailed technical specifications.
No datasheet is available for this part.