The EBS-06-B is a 6-contact HDR wire to board header with a terminal pitch of 3.81mm. It is rated for a maximum current of 15A and a maximum voltage of 250VAC. The header has a right-angle body orientation and is designed for through-hole mounting. It can operate over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |