The EBS-07-B is a 7-position HDR wire-to-board header with a terminal pitch of 3.81mm. It features a right-angle body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 15A. It can withstand a maximum voltage rating of 250VAC and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |