The EBS-12-B is a 12-position header with a right-angle body orientation, designed for through-hole mounting. It features a terminal pitch of 3.81mm and a termination method of solder. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum current of 15A and a maximum voltage of 250VAC. The EBS-12-B is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| Height | 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |