The EBV-05-HC terminal block features a Eurostyle block design with 5 contacts, a 10mm terminal pitch, and a straight body orientation. It is rated for operation between -55°C and 105°C and can handle a maximum current of 15A and a maximum voltage of 250VAC. The block is terminated through soldering and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Number of Contacts | 5 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |