This 7-contact terminal block features a Eurostyle block design with a 10.16mm terminal pitch. It is rated for 250VAC and 15A maximum current. The block is designed for through-hole mounting and has a straight body orientation. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Adam Tech EBW-07-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 7 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.