This 17-contact Eurostyle block terminal block features a straight body orientation and solder termination method. It operates reliably within a temperature range of -55°C to 105°C. The terminal block is designed for through-hole mounting and has a terminal pitch of 10.16mm. It is rated for a maximum current of 15A and a maximum voltage of 250VAC.
Checking distributor stock and pricing after the page loads.
Adam Tech EBW-17-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 17 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.