The FCS-12-SG is a 12-contact SKT IDC connector with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for cable mount applications. The connector has a maximum current rating of 1A and a maximum voltage rating of 250VAC. It operates over a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |