The FCS-D2-20-SG is a SKT IDC connector with 20 contacts, a terminal pitch of 2.54mm, and a maximum operating voltage of 250VAC. It features a right-angle body orientation and a center key polarization type. The connector is designed for cable mount applications and has a maximum current rating of 1A. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |