This 19-contact HDMI plug features solder termination and a through hole mount. It has a maximum current rating of 0.5A and a maximum voltage rating of 40VAC. The operating temperature range is -25°C to 85°C.
Adam Tech HDMI-PLUG-OM3 technical specifications.
| Type | HDMI |
| Gender | M |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 40VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech HDMI-PLUG-OM3 to view detailed technical specifications.
No datasheet is available for this part.