The HFCS-50-SG is a 50-contact wire-to-board header with a SKT gender and 1.27mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The operating temperature range is -40°C to 105°C. This header is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |