This 28-contact DIP socket features a 2.54mm terminal pitch and is rated for 250VAC. It has a maximum current rating of 1A and operates within a temperature range of -55°C to 125°C. The socket is designed for through-hole mounting and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |