Adam Tech IEC-GS-1-100 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Mounting | Panel Mount |
| Product Length (mm) | 50 |
| Product Height (mm) | 30.5 |
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Faston |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Additional Hardware | Switch/Fuse |
| Max Current Rating | 15A |
| Max Voltage Rating | 250 |
| Cage Code | 1JMK8 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech IEC-GS-1-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.