This 5-pin HDR wire-to-board header from Adam Tech features a straight body orientation and a termination method of solder. It has a terminal pitch of 2.54mm and a maximum operating temperature range of -25 to 85 degrees Celsius. The header is rated for a maximum voltage of 250VAC and a maximum current of 3A. It is designed for through-hole mounting and has a height of 11.5mm.
Adam Tech LHA05TS technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.