The LHS-02-TS is a 2-contact HDR wire-to-board header with a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 250VAC. It can handle a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 10.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |