The LHS-07-TS is a 7-position HDR wire-to-board header with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -25 to 85 degrees Celsius and a maximum voltage rating of 250VAC. The header is designed for through hole mounting and has a maximum current rating of 3A. It is manufactured by Adam Tech and is part of the category of shrouded and unshrouded headers and receptacles.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 10.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |