The LHS-13-TS is a 13-position HDR wire-to-board header with a 2.54mm pitch and through hole mounting. It has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 3A. The header is designed for use in applications where a secure and reliable connection is required, with a maximum voltage rating of 250VAC. The LHS-13-TS is suitable for use in a variety of industries, including automotive and industrial applications.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 10.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |