The LHS-14-TS is a 14-contact HDR wire-to-board header with a 2.54mm terminal pitch. It features a maximum operating voltage of 250VAC and a maximum current rating of 3A. The header is designed for through-hole mounting and has a maximum operating temperature range of -25°C to 85°C. It is suitable for use in applications where a reliable and secure connection is required.
Adam Tech LHS-14-TS technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 10.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech LHS-14-TS to view detailed technical specifications.
No datasheet is available for this part.