Conn Wire to Board HDR 50 POS 2.54mm IDT ST Thru-Hole Tray
Adam Tech MHF-50-SGL-E technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.