Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Adam Tech MHR-10-VUAS technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 23.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MHR-10-VUAS to view detailed technical specifications.
No datasheet is available for this part.