The MHR-24-VUAS is a 24-contact HDR ejector header with a 2.54mm terminal pitch, rated for 250VAC and 3A. It features a straight body orientation and a center slot polarization type. This header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C.
Adam Tech MHR-24-VUAS technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 23.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MHR-24-VUAS to view detailed technical specifications.
No datasheet is available for this part.