The MTB-11 is an 11-contact female crimp cable mount housing with a terminal pitch of 3.96mm. It is designed for use in applications where a high current rating is required, with a maximum rating of 5A. The housing is rated for use with 250VAC and has a operating temperature range of -25 to 85°C. The MTB-11 is suitable for use in cable mount applications.
Adam Tech MTB-11 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.