The MTJ-66901-FS is a right angle modular jack with 6 contacts and a 1.27mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 70 degrees Celsius. The jack has a maximum voltage rating of 150VAC and a maximum current rating of 1.5A. It is a Cat 5/Cat 5e connector and does not have integrated magnetics.
Checking distributor stock and pricing after the page loads.
Adam Tech MTJ-66901-FS technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |