The MTJ-88T01-FSD-PG6-LH-M13 is a right-angle modular jack with 8 contacts and a 1.27mm pitch. It features a termination method of solder and is designed for through-hole mounting. The component has a maximum operating temperature range of -40°C to 85°C and is rated for 150VAC and 1.5A. It is part of the Cat 5/Cat 5e category and includes integrated magnetics.
Adam Tech MTJ-88T01-FSD-PG6-LH-M13 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | Yes |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.