Conn Modular Jack F 16 POS 2.03mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5/Cat 5e
Adam Tech MTJG-2-88AR11-FSM-PG-LG technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJG-2-88AR11-FSM-PG-LG to view detailed technical specifications.
No datasheet is available for this part.