Conn Modular Jack RCP 8/8 POS 1.02mm Solder RA Thru-Hole 18 Terminal 1/1 Port Cat 5/Cat 5e
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8/8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 18 |
| Number of Ports | 1/1 |
| Category Number | Cat 5/Cat 5e |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |