Conn Mini USB Type B RCP 4 POS 0.8mm Solder RA SMD 4 Terminal 1 Port Tray/Tube
Checking distributor stock and pricing after the page loads.
Adam Tech MUSB-B4-S-RA-TSMT technical specifications.
| Type | Mini USB Type B |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 0.8mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |