Conn FFC Connector F 6 POS 1mm Solder RA Thru-Hole Tray/Tube
Adam Tech PCB-C-06-SA-20 technical specifications.
| Type | FFC Connector |
| Contact Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PCB-C-06-SA-20 to view detailed technical specifications.
No datasheet is available for this part.