The RF12-08A-T-21-50-G is a right angle MMCX connector with a gold plated contact. It operates at frequencies up to 6 GHz and has a 50 ohm impedance. The connector is designed for cable mounting and can withstand temperatures between -55°C and 155°C.
Checking distributor stock and pricing after the page loads.
| Type | MMCX |
| Gender | RCP |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |