The RF2-04A-T-00-50-G is a high-frequency MMCX series RF coaxial connector designed for PCB mounting. It features a straight orientation, through-hole termination, and a 50 Ohm characteristic impedance for reliable signal transmission in wireless and telecommunication applications.
Checking distributor stock and pricing after the page loads.
| Connector Style | MMCX |
| Connector Type | Jack, Female Socket |
| Impedance | 50Ohms |
| Mounting Type | Through Hole |
| Body Orientation | Straight |
| Fastening Type | Snap-On |
| Contact Plating | Gold |
| Frequency - Max | 6GHz |
| RoHS | Compliant |
| REACH | Compliant |