The RF20-10A-L-00-50-G-T/R is a high-frequency subminiature SMP series RF connector designed for high-density applications. It features a right-angle plug configuration with a 'Smooth Bore' detent for low-force engagement. The component is designed for surface mount technology (SMT) on printed circuit boards and maintains a 50 Ohm impedance. It is gold-plated for enhanced conductivity and corrosion resistance and is supplied in tape and reel packaging for automated assembly.
Checking distributor stock and pricing after the page loads.
Adam Tech RF20-10A-L-00-50-G-T/R technical specifications.
| Connector Type | SMP Plug |
| Impedance | 50Ohm |
| Body Orientation | Right Angle |
| Mounting Type | Surface Mount (SMT) |
| Detent Type | Smooth Bore |
| Contact Plating | Gold |
| Insulator Material | PTFE / Teflon |
| RoHS | Compliant |
| REACH | Compliant |