The RS1-16-SG-30 socket strip header from Adam Tech features 16 SKT gender contacts with a 2.54mm terminal pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 3A. The header has a straight body orientation and a height of 8.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |