The RS1-20SG is a 20-contact socket strip from Adam Tech, designed for board-to-board connections. It features a 2.54mm pitch and a maximum operating temperature range of -40 to 105 degrees Celsius. The socket strip is rated for 250VAC and 3A, and is mounted through a hole. It has a straight body orientation and a solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |