The Adam Tech RS2-60G is a 60-contact socket strip with a right-angle contact position and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -40 to 105°C. The socket strip is rated for a maximum current of 3A and a maximum voltage of 250VAC. It is available in a straight body orientation and is suitable for use in a variety of applications.
Adam Tech RS2-60G technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.