Conn Wire to Board RCP 14 POS 2.54mm RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |