This 5-contact barrier terminal block is designed for through hole mounting and features a straight body orientation. It has a terminal pitch of 6.35mm and is rated for a maximum operating temperature of 105°C and a maximum current rating of 10A. The block is suitable for use with flexible flat cable or flexible printed circuit connectors and is compliant with the specified voltage rating of 300VAC.
Adam Tech TBA-05-01-M technical specifications.
| Terminal Pitch (mm) | 6.35 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 45.6 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 15 |
| Type | Barrier Terminal Block |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Cage Code | 1JMK8 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech TBA-05-01-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.