
This 5-position right angle barrier terminal block is designed for through hole mounting and features a terminal pitch of 9.5mm. It has a product length of 67.9mm, depth of 18.8mm, and height of 16.5mm. The terminal block operates over a temperature range of -40 to 105 degrees Celsius and has a maximum current rating of 15A and voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Tech TBF-05-03-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Tech TBF-05-03-B technical specifications.
| Terminal Pitch (mm) | 9.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 67.9 |
| Product Depth (mm) | 18.8 |
| Product Height (mm) | 16.5 |
| Type | Barrier Terminal Block |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| Cage Code | 1JMK8 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech TBF-05-03-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.