
This 5-position right angle barrier terminal block is designed for through hole mounting and features a terminal pitch of 9.5mm. It has a product length of 67.9mm, depth of 18.8mm, and height of 16.5mm. The terminal block operates over a temperature range of -40 to 105 degrees Celsius and has a maximum current rating of 15A and voltage rating of 300VAC.
Adam Tech TBF-05-03-B technical specifications.
| Terminal Pitch (mm) | 9.5 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 67.9 |
| Product Depth (mm) | 18.8 |
| Product Height (mm) | 16.5 |
| Type | Barrier Terminal Block |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300VAC |
| Cage Code | 1JMK8 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech TBF-05-03-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.