This 8-contact barrier terminal block features a straight body orientation and is designed for panel mounting. It has a terminal pitch of 14mm and measures 138.4mm in length, 34mm in depth, and 17mm in height. The block is rated for a maximum current of 30A and a maximum voltage of 300VAC, with an operating temperature range of -40 to 105°C.
Adam Tech TDC-04 technical specifications.
| Terminal Pitch (mm) | 14 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 138.4 |
| Product Depth (mm) | 34 |
| Product Height (mm) | 17 |
| Type | Barrier Terminal Block |
| Number of Contacts | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 30A |
| Max Voltage Rating | 300VAC |
| Cage Code | 1JMK8 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech TDC-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.