A hybrid stacked connector featuring a USB 3.0 Type A port on top of a USB 3.1 Type C port. Designed for space-saving PCB layouts, it offers a right-angle orientation with through-hole mounting. The Type C port supports high-speed data transfer and reversible plugging, while the Type A port provides backward compatibility for standard USB peripherals.
Adam Tech USB-A3-C31-D-RA-CS1 technical specifications.
| Connector Type | Stacked USB A over USB C |
| Orientation | Right Angle |
| Mounting Type | Through Hole (Plugin) |
| USB Version (Top Port) | USB 3.0 (USB 3.2 Gen 1) |
| USB Version (Bottom Port) | USB 3.1 Type C |
| Number of Ports | 2 |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Adam Tech USB-A3-C31-D-RA-CS1 to view detailed technical specifications.
No datasheet is available for this part.