This 30-position female IDC header from Adam Technologies features a glass-filled polybutylene terephthalate insulator and a commercial reliability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for board-to-board and mezzanine applications and is suitable for use in a variety of industries. The contacts are plated with tin over copper and have a flash plating thickness. The insulator is black in color and has a mating contact row spacing of 0.079 inches.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 2FCS |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Plating Thickness | FLASH |
| Contact Finish Termination | TIN OVER COPPER |
| Mating Contact Row Spacing | 0.079 |
| REACH | Compliant |
| Military Spec | False |