The ASJ-111-1A-GRN is a right angle female solder terminal connector with a rated current of 0.5A and a dielectric withstanding voltage of 500VAC. It features a green polybutylene terephthalate insulator and is suitable for use in applications with operating temperatures ranging from -20 to 70 degrees Celsius. This connector is designed for use in phone and RCA applications and meets the requirements for a single port termination.
Adam Technologies ASJ-111-1A-GRN technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | GREEN |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Adam Technologies ASJ-111-1A-GRN to view detailed technical specifications.
No datasheet is available for this part.