Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Beige Insulator
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE WRAP |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | DNR |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BEIGE |
| Number Of PCB Rows | 2 |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | False |