IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | ICM |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| Contact Finish Termination | TIN OVER COPPER |
| REACH | Compliant |
| Military Spec | False |