The LHS-10-TRB is a 10-position male right angle reverse board-to-board header from Adam Technologies. It features a nylon insulator material and a solder termination type. The header has a commercial reliability rating and can withstand a dielectric withstanding voltage of 500VAC. It is designed for use in applications with operating temperatures ranging from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | LHS |
| Mounting Style | RIGHT ANGLE REVERSE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | WHITE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER COPPER |
| REACH | Compliant |
| Military Spec | False |